- Home ›
- All Products›
- 22759/32-22-9-US
22759/32-22-9-US
TE Connectivity / Raychem Brand
22759/32-22-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-9-US
Search Keywords: 2275932229US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-22-9-US
-
Alias/AKA:EL6867-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:22 AWG
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.9981
2,500
$0.6142
3,750
$0.4862
5,000 +
$0.4765
Click for Quote
Log in
to unlock special pricing