- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/32-22-96
22759/32-22-96
TE Connectivity / Raychem Brand
22759/32-22-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-96
Search Keywords: 22759322296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-22-96
-
Alias/AKA:705528-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:1.09 mm
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Overall Outside Diameter:1.09 mm
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Size:.33 mm²
-
Wire Color:White with Blue Stripe
-
Insulation Thickness:.005 in
-
Strand Size:34 AWG
-
Cable Type:Spec 55A
-
Product Type:Wire
-
Conductor Diameter:.03 in
-
Cable Insulation Thickness:.005 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$0.6262
5,000
$0.3854
7,500
$0.3051
10,000 +
$0.2990
Click for Quote
Log in
to unlock special pricing