- Home ›
- All Products›
- 22759/32-22-0-US
22759/32-22-0-US
TE Connectivity / Raychem Brand
22759/32-22-0-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-0-US
Search Keywords: 2275932220US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-22-0-US
-
Alias/AKA:EL7770-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG, .33 mm²
-
Cable Type:Spec 55A
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.9981
2,500
$0.6142
3,750
$0.4862
5,000 +
$0.4765
Click for Quote
Log in
to unlock special pricing