- Home ›
- All Products›
- 22759/32-18-93
22759/32-18-93
TE Connectivity / Raychem Brand
Cable 18AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 18AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White
Search Keywords: 22759321893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-18-93
-
Alias/AKA:890023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.858
1,000
$1.144
1,500
$0.905
2,000 +
$0.887
Click for Quote
Log in
to unlock special pricing