- Home ›
- All Products›
- 22759/32-18-4
22759/32-18-4
TE Connectivity / Raychem Brand
22759/32-18-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-18-4
Search Keywords: 2275932184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-18-4
-
Alias/AKA:526843-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.05 in, 1.27 mm
-
Wire Diameter:.06 in, 1.52 mm
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Overall Outside Diameter:.06 in, 1.52 mm
-
Insulation Thickness:.005 in
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Product Type:Wire
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Yellow
-
Conductor Material:Tin-Coated Copper
-
Wire Size:18 AWG, .82 mm²
-
Strand Size:30 AWG
-
Cable Type:Spec 55A
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$1.770
1,000
$1.089
1,500
$0.862
2,000 +
$0.845
Click for Quote
Log in
to unlock special pricing