- Home ›
- All Products›
- 22759/32-18-1
22759/32-18-1
TE Connectivity / Raychem Brand
22759/32-18-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-18-1
Search Keywords: 2275932181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-18-1
-
Alias/AKA:109454-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.127 mm
-
Number of Strands:19
-
Product Type:Wire Lead
-
Wire Diameter:.06 in, 1.52 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Overall Outside Diameter:.06 in, 1.52 mm
-
Conductor Diameter:.0475 in, 1.21 mm
-
Wire Color:BROWN
-
Wire Size:18 AWG, .82 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$1.770
1,000
$1.089
1,500
$0.862
2,000 +
$0.845
Click for Quote
Log in
to unlock special pricing