- Home ›
- All Products›
- 22759/32-16-9-US
TE Connectivity / Raychem Brand
22759/32-16-9-US
22759/32-16-9-US
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/32-16-9-US
Search Keywords: 2275932169US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-16-9-US
-
Alias/AKA:EL6864-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Size:16 AWG, 1.31 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
Product Guides
+
Frequently Asked Questions
Is 22759/32-16-9-US RoHS compliant?
Yes, 22759/32-16-9-US is RoHS compliant.
What is the lead time for 22759/32-16-9-US?
The standard lead time for 22759/32-16-9-US is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$1.473
250
$1.197
500
$1.144
1,000
$1.095
2,500
$1.050
5,000
$0.789
7,500
$0.777
10,000 +
$0.641
Click for Quote
Log in
to unlock special pricing