- Home ›
- All Products›
- 226439-000
226439-000
TE Connectivity / Raychem Brand
D-153-6003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-153-6003
Search Keywords: 226439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:226439-000
-
Alias/AKA:D-153-6003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Contact Base Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$90.61
50
$47.97
75
$33.76
100 +
$33.08
Click for Quote
Log in
to unlock special pricing