- Home ›
- All Products›
- 224A113-51-0
224A113-51-0
TE Connectivity / Raychem Brand
224A113-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
224A113-51-0
Search Keywords: 224A113510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:224A113-51-0
-
Alias/AKA:806967-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Formcode des Formteils:224
-
Molded Part Shape Code:224
-
Approved Standards:SC-X-15112
-
Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:20
-
Material:Elastomeric Polymer Blend (EPB)
-
Power Cable Accessory:No
-
Government Qualified:No
-
Lipped:No
-
Inside Diameter as Supplied:2 in
-
Material Code:51
-
Molded Part Type:Molded Boot
-
Adhesive Options:/86 Precoat
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Cable Diameter Range:39.8 – 50.8 mm
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
38
$131.87
75
$70.53
113
$48.29
150 +
$47.32
Click for Quote
Log in
to unlock special pricing