- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 223K013-3-0
223K013-3-0
TE Connectivity / Raychem Brand
223K013-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
223K013-3-0
Search Keywords: 223K01330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:223K013-3-0
-
Alias/AKA:822749-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:223
-
Molded Part Shape:90 °
-
Inside Diameter as Supplied:1.02 in
-
Molded Part Type:Strain Relief Boot
-
Material:Modified Polyolefin
-
Material Code:3
-
Adhesive Options:/42 Precoat
-
Material Systems Code:10
-
Lipped:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:223
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 200 °C
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Approved Standards:SAE AS81765/1 Type I
-
Cable Diameter Range:20.4 – 26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
75
$16.59
150
$10.21
225
$8.08
300 +
$7.92
Click for Quote
Log in
to unlock special pricing