- Home ›
- All Products›
- 222S152-25C-0
222S152-25C-0
TE Connectivity / Raychem Brand
222S152-25C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222S152-25C-0
Search Keywords: 222S15225C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222S152-25C-0
-
Alias/AKA:EK7312-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:EMI Shielded Molded Parts
-
Color:Black
-
Material Code:25
-
Expanded Inside Diameter (Min):1.42 in, 36 mm
-
Product Type:Molded Part
-
Adhesive Pre-Coat:No
-
Material Systems Code:25
-
Angle:90 °
-
Innendurchmesser Geschrumpft (Max.):.88 in
-
Material:Modified Elastomer
-
Recovered Inside Diameter (Max):.88 in, 22.4 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Cable Diameter Range:.35 – .74 in, 8.9 – 18.7 mm
-
Operating Temperature Range:-75 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
48 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
7
$328.13
13
$187.08
19
$135.11
25 +
$132.41
Click for Quote
Log in
to unlock special pricing