- Home ›
- All Products›
- 222K332-3-0
222K332-3-0
TE Connectivity / Raychem Brand
222K332-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K332-3-0
Search Keywords: 222K33230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K332-3-0
-
Alias/AKA:822607-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Material Code:3
-
Formcode des Formteils:222
-
Approved Standards:SAE AS81765/1 Type I
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 200 °C
-
Molded Part Type:Molded Boot
-
Molded Part Shape:90 °
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Government Qualified:No
-
Power Cable Accessory:No
-
Adhesive Options:/42 Precoat
-
Material Systems Code:10
-
Cable Diameter Range:17.8 – 23.9 mm
-
Inside Diameter as Supplied:.72 in
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Material:Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
19
$281.83
38
$148.74
57
$102.29
75 +
$100.25
Click for Quote
Log in
to unlock special pricing