- Home ›
- All Products›
- 222D263-3-22-0
222D263-3-22-0
TE Connectivity / Raychem Brand
222D263-3-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D263-3-22-0
Search Keywords: 222D2633220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D263-3-22-0
-
Alias/AKA:808273-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Molded Part Shape:90 °
-
Cable Diameter Range:34 – 43.7 mm
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Modified Polyolefin
-
Molded Part Shape Code:222
-
Adhesive Options:/42 Precoat
-
Inside Diameter as Supplied:1.72 in
-
Approved Standards:SAE AS81765/1 Type I
-
Material Code:3
-
Formcode des Formteils:222
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
19
$125.39
38
$66.38
57
$46.71
75 +
$45.78
Click for Quote
Log in
to unlock special pricing