- Home ›
- All Products›
- 222D174-12-0
222D174-12-0
TE Connectivity / Raychem Brand
222D174-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D174-12-0
Search Keywords: 222D174120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D174-12-0
-
Alias/AKA:811111-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:12
-
Wire/Cable Outside Diameter:1 in
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Entry Size (Braided or Magneform Adapter):20
-
Material:Modified Fluoro-Elastomer
-
Entry Size (Tinel-Lock Adapter):22
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Lipped:Yes
-
Entry Size (Solid or Fixed Adapter):16 – 18
-
Adhesive Options:S1125 Separate Adhesive, -75°C – 150°C (-103°F – 302°F)
-
Approved Standards:SAE AS I 81765/4
-
Entry Size (Spin Coupling Adapter):20 – 24
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 200 °C
-
Molded Part Shape Code:222
-
Cable Diameter Range:15.7 – 35.3 mm
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:222
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$393.31
13
$224.24
19
$161.95
25 +
$158.71
Click for Quote
Log in
to unlock special pricing