- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222D174-100-0
222D174-100-0
TE Connectivity / Raychem Brand
222D174-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D174-100-0
Search Keywords: 222D1741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D174-100-0
-
Alias/AKA:501797-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:VG95343 Parts 29 and 30
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:222
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Inside Diameter as Supplied:2.05 in, 52 mm
-
Cable Diameter Range:1.38 – 2.05 in, 1.38 – 2.36 in, 35.1 – 52 mm, 35.1 – 60 mm
-
Material Code:100
-
Adhesive Pre-Coat:No
-
Material:Low Fire Hazard Material
-
Lipped:Yes
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Government Qualified:No
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Material Systems Code:100
-
Molded Part Shape:90 °
-
Adhesive Options:/180 Precoat
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
32
$105.85
63
$56.93
94
$40.27
125 +
$39.47
Click for Quote
Log in
to unlock special pricing