- Home ›
- All Products›
- 222D142-3-60-0
222D142-3-60-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords: 222D1423600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D142-3-60-0
-
Alias/AKA:809095-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.55 in
-
Molded Part Type:Molded Boot
-
Approved Standards:BS-G-198-5-DA
-
Lipped:Yes
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Material:Modified Polyolefin
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Entry Size (Spin Coupling Adapter):8 – 14
-
Adhesive Options:S1030 Separate Adhesive, -80°C – 80°C (-112°F – 176°F)
-
Power Cable Accessory:No
-
Entry Size (Tinel-Lock Adapter):8
-
Entry Size (Solid or Fixed Adapter):6 – 8
-
Material Code:3
-
Formcode des Formteils:222
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 135 °C
-
Entry Size (Braided or Magneform Adapter):10
-
Cable Diameter Range:.28 – .63 in
-
Material Systems Code:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
32
$42.91
63
$26.83
94
$21.35
125 +
$20.92
Click for Quote
Log in
to unlock special pricing