- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222B123-3-0
222B123-3-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Polyolefin Black
Search Keywords: 222B12330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222B123-3-0
-
Alias/AKA:814103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$182.85
5
$182.40
10
$181.94
19
$181.49
38
$96.08
57
$67.61
75 +
$66.26
Click for Quote
Log in
to unlock special pricing