- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A224-3-0
222A224-3-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black
Search Keywords: 222A22430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A224-3-0
-
Alias/AKA:808669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:15.5/9.7 mm
-
Inside Diameter Before Shrinking:40.1/40.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2
$92.88
10
$92.65
25
$92.42
32
$92.19
63
$49.58
94
$35.08
125 +
$34.37
Click for Quote
Log in
to unlock special pricing