- Home ›
- All Products›
- 222A196-25-0
222A196-25-0
TE Connectivity / Raychem Brand
222A196-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A196-25-0
Search Keywords: 222A196250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A196-25-0
-
Alias/AKA:489763-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Outside Diameter:1 in
-
Government Qualified:No
-
Formcode des Formteils:222
-
Material:Modified Elastomer
-
Material Systems Code:25
-
Cable Diameter Range:.921 – 2.48 in
-
Adhesive Pre-Coat:No
-
Adhesive Options:S1048 Separate Adhesive, -55°C – 105°C (-67°F – 221°F)
-
Approved Standards:BS-G-198-5-DE
-
Molded Part Shape:90 °
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:222
-
Operating Temperature Range:-75 – 150 °C
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
-
Material Code:25
-
Power Cable Accessory:No
-
Lipped:No
-
Adhesive Type:Adhesive Purchased Separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$177.94
25
$97.97
38
$68.04
50 +
$66.68
Click for Quote
Log in
to unlock special pricing