- Home ›
- All Products›
- 222A152-12-0
222A152-12-0
TE Connectivity / Raychem Brand
222A152-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A152-12-0
Search Keywords: 222A152120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A152-12-0
-
Alias/AKA:811102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:No
-
Cable Diameter Range:8.4 – 26.4 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Material Systems Code:200
-
Molded Part Type:Molded Boot
-
Material Code:12
-
Approved Standards:SAE AS I 81765/4
-
Material:Modified Fluoro-Elastomer
-
Operating Temperature Range:-55 – 200 °C
-
Adhesive Options:S1255-04 Separate Adhesive, -55°C – 200°C (-67°F – 392°F)
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:222
-
Wire/Cable Outside Diameter:.55 in
-
Formcode des Formteils:222
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
13
$193.41
25
$106.49
38
$73.95
50 +
$72.47
Click for Quote
Log in
to unlock special pricing