- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A142-4/86-0
222A142-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot - Right Angle - 32.5/32.5 mm Inside Diameter Before Shrinking - 22.9/17.3 mm Inside Diameter After Shr ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot - Right Angle - 32.5/32.5 mm Inside Diameter Before Shrinking - 22.9/17.3 mm Inside Diameter After Shrinking.
Search Keywords: 222A1424860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A142-4/86-0
-
Alias/AKA:CC4388-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Styles:Right Angle
-
Inside Diameter After Shrinking:22.9/17.3 mm
-
Inside Diameter Before Shrinking:32.5/32.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$40.04
50
$24.64
75
$19.51
100 +
$19.12
Click for Quote
Log in
to unlock special pricing