- Home ›
- All Products›
- 222A074-3-0
222A074-3-0
TE Connectivity / Raychem Brand
222A074-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A074-3-0
Search Keywords: 222A07430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A074-3-0
-
Alias/AKA:808310-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Flame-Retardant
-
Material Systems Code:10
-
Molded Part Shape:90 °
-
Molded Part Shape Code:222
-
Operating Temperature Range:-55 – 135 °C
-
Material Code:3
-
Molded Part Type:Molded Boot
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:No
-
Formcode des Formteils:222
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Options:/42 Precoat
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$114.44
50
$60.59
75
$42.64
100 +
$41.78
Click for Quote
Log in
to unlock special pricing