- Home ›
- All Products›
- 218M620B19A
218M620B19A
TE Connectivity / Raychem Brand
218M620B19A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
218M620B19A
Search Keywords: 218M620B19A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218M620B19A
-
Alias/AKA:778709-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Cable Diameter Range:.63 – .97 in
-
Sealable:No
-
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Angle:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
9
$415.07
18
$219.74
27
$154.63
36 +
$151.54
Click for Quote
Log in
to unlock special pricing