- Home ›
- All Products›
- 218689-001
218689-001
TE Connectivity / Raychem Brand
22759/42-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/42-22-9
Search Keywords: 218689001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218689-001
-
Alias/AKA:22759/42-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.29 in
-
Wire Diameter:.05 in
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.05 in
-
Cable Style:Primary
-
Wire Size:22 AWG
-
Product Type:Wire
-
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:34 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,250
$3.86
2,500
$2.04
3,750
$1.40
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing