- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218204-001
218204-001
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 20 - 0.52 mm² - General Purpose - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 20 - 0.52 mm² - General Purpose - 600 Volt.
Search Keywords: 218204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218204-001
-
Alias/AKA:22759/34-20-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860,516 Feet
Can Ship immediately
Minimum Order Quantity:
80 Feet
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
80
$0.8504
250
$0.7789
500
$0.7481
1,000
$0.7174
2,500
$0.6767
5,000
$0.6459
7,500
$0.6148
10,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing