- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2-1768043-5
2-1768043-5
TE Connectivity / Raychem Brand
The 2-1768043-5 is a white, pre-printed, snap-on wire marker with the character 'V' for identifying cables with a diameter of ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2-1768043-5 is a white, pre-printed, snap-on wire marker with the character 'V' for identifying cables with a diameter of 2.3 to 3.0 mm.
Search Keywords: 217680435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1768043-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
600
$0.0399
5,100
$0.0314
10,200
$0.0310
25,200
$0.0296
50,100
$0.0268
100,200
$0.0236
150,000
$0.0227
250,200 +
$0.0223
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments