- Home ›
- All Products›
- 216401-000
216401-000
TE Connectivity / Raychem Brand
55A0114-22-93
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0114-22-93
Search Keywords: 216401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216401-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):White
-
Wire Color (Stripe):Orange
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,500
$1.963
5,000
$1.036
7,500
$0.713
10,000 +
$0.698
Click for Quote
Log in
to unlock special pricing