- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216247-000
216247-000
TE Connectivity / Raychem Brand
The 216247-000 is a high-performance SPEC 55 wire featuring a modified radiation cross-linked ETFE polymer insulation for use ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 216247-000 is a high-performance SPEC 55 wire featuring a modified radiation cross-linked ETFE polymer insulation for use in demanding environments.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216247-000
-
Alias/AKA:55A0111-18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,766
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$1.186
250
$1.143
500
$1.132
1,000
$1.129
2,500
$1.126
5,000
$0.998
7,500
$0.955
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing