- Home ›
- All Products›
- 216083-000
216083-000
TE Connectivity / Raychem Brand
55A0114-26-8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
55A0114-26-8
Search Keywords: 216083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216083-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.032 in, .81 mm
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Source:United States
-
Cable Insulation Thickness:.005 in
-
Wire Diameter:.032 in, .81 mm
-
Wire Size:26 AWG, .13 mm²
-
Strand Size:38 AWG
-
Number of Strands:19
-
Conductor Diameter:.02 in, .5 mm
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color (Base):Gray
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,600 Feet
Can Ship immediately
Minimum Order Quantity:
10000 Feet