- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216003-005
216003-005
TE Connectivity / Raychem Brand
55A0111-22-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-22-4
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216003005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216003-005
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,813 Feet
Can Ship immediately
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
250 Feet
Order Increment:
50 Feet
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.7686
1,000
$0.7667
2,500
$0.7648
5,000
$0.7629
10,000
$0.4039
15,000
$0.2842
20,000 +
$0.2785
Click for Quote
Log in
to unlock special pricing