- Home ›
- All Products›
- 214A511-4-0
214A511-4-0
TE Connectivity / Raychem Brand
214A511-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A511-4-0
Search Keywords: 214A51140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A511-4-0
-
Alias/AKA:806143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Adhesive Options:/42 Precoat
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:214
-
Material Systems Code:10
-
Material Code:4
-
Lipped:No
-
Formcode des Formteils:214
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Material:Polyolefin Flexible Modified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$31.12
100
$19.15
150
$15.16
200 +
$14.86
Click for Quote
Log in
to unlock special pricing