- Home ›
- All Products›
- 214A021-25C/200-0
214A021-25C/200-0
TE Connectivity / Raychem Brand
214A021-25C/200-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A021-25C/200-0
Search Keywords: 214A02125C2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A021-25C/200-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:EMI Shielded Molded Parts
-
Operating Temperature Range:-75 – 150 °C
-
Material Systems Code:25
-
Adhesive Pre-Coat:Yes
-
Angle:Straight
-
Adhesive Code:200
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material:Modified Elastomer
-
Material Code:25
-
Product Type:Molded Part
-
Color:Black
-
Lipped:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$225.27
13
$149.29
19
$121.30
25 +
$118.87
Click for Quote
Log in
to unlock special pricing