- Home ›
- All Products›
- 214A011-25C-0
214A011-25C-0
TE Connectivity / Raychem Brand
214A011-25C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A011-25C-0
Search Keywords: 214A01125C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A011-25C-0
-
Alias/AKA:EM3621-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C
-
Angle:Straight
-
Molded Part Type:EMI Shielded Molded Parts
-
Material:Modified Elastomer
-
Lipped:No
-
Color:Black
-
Material Systems Code:25
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
10
$362.57
19
$202.05
29
$139.73
38 +
$136.94
Click for Quote
Log in
to unlock special pricing