- Home ›
- All Products›
- 212A102-4-0
212A102-4-0
TE Connectivity / Raychem Brand
212A102-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
212A102-4-0
Search Keywords: 212A10240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:212A102-4-0
-
Alias/AKA:CU1742-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:212
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:212
-
Lipped:No
-
Inside Diameter as Supplied:3 in
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 135 °C
-
Approved Standards:SAE AS81765/1 Type II
-
Molded Part Type:Cover
-
Adhesive Options:/42 Precoat
-
Material Code:4
-
Cable Diameter Range:25.4 – 76.2 mm
-
Material Systems Code:10
-
Contact Current Rating (Max):0 A
-
Number of Positions:0
-
Adhesive Description:Adhesive Purchased Separately
-
Adhesive Pre-Coating:Without
-
Centerline (Pitch):0 mm
-
Boot Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
69
$19.84
138
$12.21
207
$9.67
275 +
$9.47
Click for Quote
Log in
to unlock special pricing