- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1195487-7
2-1195487-7
TE Connectivity / Raychem Brand
MTC100-JB2-P11-T15
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JB2-P11-T15
Search Keywords: 211954877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1195487-7
-
Alias/AKA:699318-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 26 AWG
-
Product Type:Contact Insert
-
Interfacial Seal:With
-
Contact Type:Pin
-
For Use With:Round Wire
-
Wire Range:20 – 26 AWG
-
Insert Style:Pin
-
Insert Type:Environmental
-
Rear Grommet:Without
-
Number of Positions:20
-
Module Material:High Grade Polyarylene Thermoplastic
-
Color:Black
-
Keying:B
-
Shell Size:50.8 [2]
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
43 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
4
$543.31
8
$287.63
12
$202.41
15 +
$198.36
Click for Quote
Log in
to unlock special pricing