- Home ›
- All Products›
- 211480-000
211480-000
TE Connectivity / Raychem Brand
B-051-00-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-051-00-04
Search Keywords: 211480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:211480-000
-
Alias/AKA:B-051-00-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pre-Installed Lead:No
-
Operating Temperature (Max):125 °C
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Recovered Inside Diameter (Max):.354 in, 8.99 mm
-
Product Length:2.167 in, 55 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
40
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
240
$4.08
480
$2.51
720
$1.99
960 +
$1.95
Click for Quote
Log in
to unlock special pricing