- Home ›
- All Products›
- 210240-000
210240-000
TE Connectivity / Raychem Brand
Pre-Marked Wire & Cable Markers
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Pre-Marked Wire & Cable Markers
Product Highlights:
- Z Series
- Marker
- Marking = ~
- Marker Color = White
- Cable Diameter Range = 3.40 - 5.68 mm
Search Keywords: 210240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:210240-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Push on Wire Marker Legend: ~ 3.4 to 5.7mm Dia Wire White
In Stock:
3,000
Minimum Order:
2,084