- Home ›
- All Products›
- 208M710-19B06
208M710-19B06
TE Connectivity / Raychem Brand
208M710-19B06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
208M710-19B06
Search Keywords: 208M71019B06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M710-19B06
-
Alias/AKA:116237-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Adapter Entry Size:06
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$32.06
10
$31.58
25
$28.81
50
$21.91
100
$16.95
250 +
$16.49
Click for Quote
Log in
to unlock special pricing
Older Equivalent