- Home ›
- All Products›
- 208A042-3-02-0
208A042-3-02-0
TE Connectivity / Raychem Brand
208A042-3-02-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
208A042-3-02-0
Search Keywords: 208A0423020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208A042-3-02-0
-
Alias/AKA:808406-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Power Cable Accessory:No
-
Material Code:3
-
Molded Part Shape Code:208
-
Inside Diameter as Supplied:24 mm
-
Operating Temperature Range:-55 – 200 °C
-
Lipped:No
-
Material:Modified Polyolefin
-
Formcode des Formteils:208
-
Adhesive Options:/42 Precoat
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS81765/1 Type I
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
32
$92.90
63
$49.96
94
$35.35
125 +
$34.64
Click for Quote
Log in
to unlock special pricing