- Home ›
- All Products›
- 207W245-3-0
207W245-3-0
TE Connectivity / Raychem Brand
207W245-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W245-3-0
Search Keywords: 207W24530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W245-3-0
-
Alias/AKA:878114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nut Type:A
-
Included O-Ring:No
-
Material:Modified Polyolefin
-
Length:4 in
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Color:Black
-
Adhesive Pre-Coat:No
-
Mounting Hole Diameter:2.38 in
-
Size Code:45
-
Adhesive Code:S1017
-
Product Type:Cable Entry Seals/Feedthroughs
-
Power Cable Accessory:No
-
Government Qualified:No
-
Pliancy:Semi-Rigid
-
Expanded Inside Diameter (Min):41.9 mm
-
Recovered Wall Thickness (Nominal):3.05 mm
-
Threaded End Inside Diameter:1.77 in
-
Adhesive Type:Adhesive Purchased Separately
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.71 in
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:207W
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Systems Code:10
-
Lipped:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
19
$113.51
38
$60.09
57
$42.29
75 +
$41.44
Click for Quote
Log in
to unlock special pricing