Image is representational - see mfr. specs

207W245-25-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
207W245-25-0
Search Keywords: 207W245250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    207W245-25-0
  • Alias/AKA:
    844341-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Expanded Inside Diameter (Min):
    41.9 mm
  • Government Qualified:
    No
  • Length:
    4 in
  • Nut Type:
    A
  • Adhesive Code:
    S1048
  • Resistant To:
    Fluids
  • Material Code:
    25
  • Color:
    Black
  • Adhesive Pre-Coat:
    No
  • Mounting Hole Diameter:
    2.38 in
  • Adhesive Type:
    Adhesive Purchased Separately
  • Material:
    Modified Elastomer
  • Included O-Ring:
    No
  • Threaded End Inside Diameter:
    1.77 in
  • Size Code:
    45
  • Recovered Wall Thickness (Nominal):
    .12 in
  • Product Type:
    Cable Entry Seals/Feedthroughs
  • Recovered Inside Diameter (Max):
    .71 in
  • Power Cable Accessory:
    No
  • Resistance Properties:
    Immersion Protection
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Molded Part Shape:
    Straight
  • Lipped:
    No
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
  • Material Systems Code:
    25
  • Molded Part Shape Code:
    207W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
40 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
32
$82.44
63
$44.34
94
$31.37
125 +
$30.74
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!