- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 204A511-3/42-0
204A511-3/42-0
TE Connectivity / Raychem Brand
204A511-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
204A511-3/42-0
Search Keywords: 204A5113420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204A511-3/42-0
-
Alias/AKA:807488-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Molded Part Type:Coax Strain Relief Boot
-
Molded Part Shape:Straight
-
Molded Part Shape Code:204
-
Operating Temperature Range:-20 – 60 °C
-
Lipped:No
-
Material Systems Code:10
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Government Qualified:No
-
Material:Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Inside Diameter as Supplied:.5 in
-
Formcode des Formteils:204
-
Approved Standards:SAE AS81765/1 Type I
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
60 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
75
$45.29
150
$23.98
225
$16.87
300 +
$16.53
Click for Quote
Log in
to unlock special pricing