- Home ›
- All Products›
- 204817-000
204817-000
TE Connectivity / Raychem Brand
D-500-0255-581-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-581-1
Search Keywords: 204817000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204817-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Box Coupler
-
Number of Stubs:8
-
Operating Temperature (Max):125 °C
-
Termination Method to Wire & Cable:Solder
-
Data Bus Connector Style:Threaded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
2
$4,276.31
3
$3,009.25
4
$2,328.21
5 +
$2,281.65
Click for Quote
Log in
to unlock special pricing