- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 203M610-19A
203M610-19A
TE Connectivity / Raychem Brand
203M610-19A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
203M610-19A
Search Keywords: 203M61019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M610-19A
-
Alias/AKA:807412-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Angle:Straight
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium
-
Sealable:No
-
Material:Aluminum Alloy
-
Cable Diameter Range:.32 – .47 in
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
320
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.49
5
$67.23
10
$65.95
19
$64.69
80
$63.42
100
$51.14
250 +
$45.01
Click for Quote
Log in
to unlock special pricing