- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2035494001
2035494001
TE Connectivity / Raychem Brand
MT5000-3/32-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT5000-3/32-6-SP
Search Keywords: 2035494001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2035494001
-
Alias/AKA:MT5000-3/32-6-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$5.36
2,500
$2.83
3,750
$1.94
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing