- Home ›
- All Products›
- 202S185-25C-02-0
202S185-25C-02-0
TE Connectivity / Raychem Brand
202S185-25C-02-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202S185-25C-02-0
Search Keywords: 202S18525C020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202S185-25C-02-0
-
Alias/AKA:EM4950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Material Systems Code:25
-
Molded Part Type:EMI Shielded Molded Parts
-
Operating Temperature Range:-75 – 150 °C
-
Color:Black
-
Adhesive Pre-Coat:No
-
Angle:Straight
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Modified Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$794.89
13
$451.80
19
$318.89
25 +
$312.51
Click for Quote
Log in
to unlock special pricing