- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 202M110-19A
202M110-19A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10 Shell Size Cadmium Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
Shrink Boot Adapters 180° 10 Shell Size Cadmium Aluminum Alloy Spin
Search Keywords: 202M11019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M110-19A
-
Alias/AKA:807156-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.24
18
$18.46
73
$17.73
190
$17.01
600 +
$16.33
Click for Quote
Log in
to unlock special pricing