- Home ›
- All Products›
- 202M108-19C
202M108-19C
TE Connectivity / Raychem Brand
202M108-19C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
202M108-19C
Search Keywords: 202M10819C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M108-19C
-
Alias/AKA:807525-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Adapter Angle:Straight
-
Material:Aluminum Alloy
-
Cable Diameter Range:4.5 – 8.7 mm
-
Adapter Plating Material:Electroless Nickel
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.54
3
$29.96
11
$29.42
22
$28.86
43
$28.30
85
$27.75
100
$22.38
250 +
$19.70
Click for Quote
Log in
to unlock special pricing