- Home ›
- All Products›
- 202M108-19B
202M108-19B
TE Connectivity / Raychem Brand
202M108-19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
202M108-19B
Search Keywords: 202M10819B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M108-19B
-
Alias/AKA:687392-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Angle:Straight
-
Sealable:No
-
Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$37.98
10
$37.41
25
$34.45
50
$31.95
100
$25.26
250 +
$21.63
Click for Quote
Log in
to unlock special pricing