- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K185-3/86-0
202K185-3/86-0
TE Connectivity / Raychem Brand
Molded Boot Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Molded Boot Polyolefin
Search Keywords: 202K1853860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K185-3/86-0
-
Alias/AKA:812909-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Color:N/A
-
Operating Temperature:-30 to 105 °C
-
Dimension:170 x 52.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$44.80
5
$43.28
10
$42.63
25
$41.77
50
$41.12
100
$29.92
250 +
$29.29
Click for Quote
Log in
to unlock special pricing